
BZX84C9V1LT3G | |
|---|---|
DigiKey Part Number | 488-BZX84C9V1LT3GTR-ND - Tape & Reel (TR) 488-BZX84C9V1LT3GCT-ND - Cut Tape (CT) 488-BZX84C9V1LT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C9V1LT3G |
Description | DIODE ZENER 9.1V 250MW SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 250 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C9V1LT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 Kč | 2,74 Kč |
| 10 | 1,78900 Kč | 17,89 Kč |
| 100 | 1,13460 Kč | 113,46 Kč |
| 500 | 0,76748 Kč | 383,74 Kč |
| 1 000 | 0,67150 Kč | 671,50 Kč |
| 2 000 | 0,61887 Kč | 1 237,74 Kč |
| 5 000 | 0,50217 Kč | 2 510,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,44205 Kč | 4 420,50 Kč |
| 20 000 | 0,39995 Kč | 7 999,00 Kč |
| 30 000 | 0,39195 Kč | 11 758,50 Kč |
| 50 000 | 0,33563 Kč | 16 781,50 Kč |
| 100 000 | 0,32037 Kč | 32 037,00 Kč |
| 250 000 | 0,28688 Kč | 71 720,00 Kč |
| 500 000 | 0,26619 Kč | 133 095,00 Kč |
| Unit Price without VAT: | 2,74000 Kč |
|---|---|
| Unit Price with VAT: | 3,31540 Kč |

