
RBR3LAM60BTR | |
|---|---|
DigiKey Part Number | RBR3LAM60BTR-ND - Tape & Reel (TR) RBR3LAM60BCT-ND - Cut Tape (CT) RBR3LAM60BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR3LAM60BTR |
Description | DIODE SCHOTTKY 60V 3A PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RBR3LAM60BTR Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 150 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package PMDTM |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 560 mV @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 10,87700 Kč | 108,77 Kč |
| 100 | 7,01750 Kč | 701,75 Kč |
| 500 | 5,35198 Kč | 2 675,99 Kč |
| 1 000 | 4,81526 Kč | 4 815,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,13248 Kč | 12 397,44 Kč |
| 6 000 | 3,78853 Kč | 22 731,18 Kč |
| 9 000 | 3,61329 Kč | 32 519,61 Kč |
| 15 000 | 3,41637 Kč | 51 245,55 Kč |
| 21 000 | 3,29976 Kč | 69 294,96 Kč |
| 30 000 | 3,18645 Kč | 95 593,50 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |











