69.4V Clamp 43.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ43CA

DigiKey Part Number
SMDJ43CATR-ND - Tape & Reel (TR)
SMDJ43CACT-ND - Cut Tape (CT)
SMDJ43CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDJ43CA
Description
TVS DIODE 43VWM 69.4VC DO214AB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
69.4V Clamp 43.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMDJ43CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
69.4V
Mfr
Current - Peak Pulse (10/1000µs)
43.2A
Series
Power - Peak Pulse
3000W (3kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
43V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
47.8V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMC3K43CA-M3/57Vishay General Semiconductor - Diodes Division1 857SMC3K43CA-M3/57GICT-ND75,38000 KčDirect
SMCJ43CABourns Inc.566SMCJ43CABCT-ND22,89000 KčSimilar
SMDJ43CAEaton - Electronics Division5 950283-SMDJ43CACT-ND25,62000 KčSimilar
SMLJ43CABourns Inc.11 269SMLJ43CABCT-ND38,85000 KčSimilar
In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,90000 Kč39,90 Kč
1025,28200 Kč252,82 Kč
10016,95170 Kč1 695,17 Kč
50013,38328 Kč6 691,64 Kč
1 00012,23574 Kč12 235,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,20237 Kč27 607,11 Kč
Manufacturers Standard Package
Unit Price without VAT:39,90000 Kč
Unit Price with VAT:48,27900 Kč