69.4V Clamp 43.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
69.4V Clamp 43.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMLJ43CA

DigiKey Part Number
SMLJ43CABTR-ND - Tape & Reel (TR)
SMLJ43CABCT-ND - Cut Tape (CT)
SMLJ43CABDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMLJ43CA
Description
TVS DIODE 43VWM 69.4VC SMC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
69.4V Clamp 43.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
SMLJ43CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
43.2A
Mfr
Power - Peak Pulse
3000W (3kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
43V
Supplier Device Package
Voltage - Breakdown (Min)
47.8V
Base Product Number
Voltage - Clamping (Max) @ Ipp
69.4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 269
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,85000 Kč38,85 Kč
1024,69400 Kč246,94 Kč
10016,54640 Kč1 654,64 Kč
50013,05152 Kč6 525,76 Kč
1 00011,92686 Kč11 926,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,49928 Kč31 497,84 Kč
6 0009,78080 Kč58 684,80 Kč
9 0009,41499 Kč84 734,91 Kč
15 0009,00404 Kč135 060,60 Kč
21 0008,92415 Kč187 407,15 Kč
Manufacturers Standard Package
Unit Price without VAT:38,85000 Kč
Unit Price with VAT:47,00850 Kč