
MMBZ5231BTS-7-F | |
|---|---|
DigiKey Part Number | 31-MMBZ5231BTS-7-FTR-ND - Tape & Reel (TR) 31-MMBZ5231BTS-7-FCT-ND - Cut Tape (CT) 31-MMBZ5231BTS-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5231BTS-7-F |
Description | DIODE ZENER ARRAY 5.1V SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 3 Independent 5.1 V 200 mW ±5% SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ5231BTS-7-F Models |
Category | Impedance (Max) (Zzt) 17 Ohms |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 5 µA @ 2 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature -65°C ~ 150°C |
Configuration 3 Independent | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 5.1 V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Tolerance ±5% | Supplier Device Package SOT-363 |
Power - Max 200 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C5V1 TR PBFREE | Central Semiconductor Corp | 4 514 | 1514-BZX84C5V1TRPBFREECT-ND | 14,18000 Kč | Similar |
| CMPZ5231B TR PBFREE | Central Semiconductor Corp | 8 591 | 1514-CMPZ5231BTRPBFREECT-ND | 16,06000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,56000 Kč | 13,56 Kč |
| 10 | 8,36300 Kč | 83,63 Kč |
| 100 | 5,34320 Kč | 534,32 Kč |
| 500 | 4,03554 Kč | 2 017,77 Kč |
| 1 000 | 3,61384 Kč | 3 613,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,07737 Kč | 9 232,11 Kč |
| 6 000 | 2,80691 Kč | 16 841,46 Kč |
| 9 000 | 2,66909 Kč | 24 021,81 Kč |
| 15 000 | 2,51419 Kč | 37 712,85 Kč |
| 21 000 | 2,42246 Kč | 50 871,66 Kč |
| 30 000 | 2,33329 Kč | 69 998,70 Kč |
| Unit Price without VAT: | 13,56000 Kč |
|---|---|
| Unit Price with VAT: | 16,40760 Kč |

