BZX84C5V1LFHT116 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 2 412
Unit Price: 1,51000 Kč
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 2 617
Unit Price: 3,92000 Kč
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 704
Unit Price: 2,71000 Kč
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: 2,91000 Kč
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 2 601
Unit Price: 2,51000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 1,61000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,26785 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 1,31000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,21017 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,38971 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,37467 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 6 000
Unit Price: 1,71000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 9 830
Unit Price: 1,71000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,33440 Kč
Datasheet
BZX84B8V2LFHT116
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C5V1LFHT116

DigiKey Part Number
BZX84C5V1LFHT116TR-ND - Tape & Reel (TR)
BZX84C5V1LFHT116CT-ND - Cut Tape (CT)
BZX84C5V1LFHT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C5V1LFHT116
Description
DIODE ZENER 5.1V 250MW SSD3
Customer Reference
Detailed Description
Zener Diode 5.1 V 250 mW ±5.88% Surface Mount SSD3
Datasheet
 Datasheet
EDA/CAD Models
BZX84C5V1LFHT116 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Voltage - Zener (Nom) (Vz)
Tolerance
±5.88%
Power - Max
250 mW
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 2 V
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SSD3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,16000 Kč3,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,61887 Kč1 856,61 Kč
Manufacturers Standard Package
Unit Price without VAT:3,16000 Kč
Unit Price with VAT:3,82360 Kč