
BZX8450-C5V1VL | |
|---|---|
DigiKey Part Number | 1727-BZX8450-C5V1VLTR-ND - Tape & Reel (TR) 1727-BZX8450-C5V1VLCT-ND - Cut Tape (CT) 1727-BZX8450-C5V1VLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX8450-C5V1VL |
Description | DIODE ZENER 5.1V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 Kč | 3,58 Kč |
| 10 | 2,18900 Kč | 21,89 Kč |
| 100 | 1,34510 Kč | 134,51 Kč |
| 500 | 0,97672 Kč | 488,36 Kč |
| 1 000 | 0,85695 Kč | 856,95 Kč |
| 2 000 | 0,75601 Kč | 1 512,02 Kč |
| 5 000 | 0,64624 Kč | 3 231,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | 0,47259 Kč | 18 903,60 Kč |
| Unit Price without VAT: | 3,58000 Kč |
|---|---|
| Unit Price with VAT: | 4,33180 Kč |

