Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BR25S320FV-WE2 | |
|---|---|
DigiKey Part Number | BR25S320FV-WE2TR-ND - Tape & Reel (TR) BR25S320FV-WE2CT-ND - Cut Tape (CT) BR25S320FV-WE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25S320FV-WE2 |
Description | IC EEPROM 32KBIT SPI 8SSOPB |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit SPI 20 MHz 8-SSOP-B |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SSOP-B |
Memory Size | Base Product Number |
Memory Organization 4K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25LC320AX-I/ST | Microchip Technology | 0 | 25LC320AX-I/ST-ND | 18,10868 Kč | Similar |
| AT25320B-XHL-B | Microchip Technology | 79 | AT25320B-XHL-B-ND | 9,66000 Kč | Similar |
| AT25320B-XHL-T | Microchip Technology | 117 | AT25320B-XHL-TCT-ND | 10,29000 Kč | Similar |
| CAT25320YI-GT3 | onsemi | 5 684 | CAT25320YI-GT3CT-ND | 12,18000 Kč | Similar |
| CAV25320YE-GT3 | onsemi | 2 724 | 488-CAV25320YE-GT3CT-ND | 16,17000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,47055 Kč | 33 676,38 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |







