
BD2242G-GTR | |
|---|---|
DigiKey Part Number | BD2242G-GTR-ND - Tape & Reel (TR) BD2242G-GCT-ND - Cut Tape (CT) BD2242G-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD2242G-GTR |
Description | IC PWR SWITCH N-CHAN 1:1 6SSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.7A 6-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD2242G-GTR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1.7A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 89mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 6-SSOP |
Interface On/Off | Package / Case |
Voltage - Load 2.8V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP380HSNAJAAT1G | onsemi | 31 724 | NCP380HSNAJAAT1GOSCT-ND | 0,58000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 11,15000 Kč | 111,50 Kč |
| 25 | 10,02040 Kč | 250,51 Kč |
| 100 | 8,76880 Kč | 876,88 Kč |
| 250 | 8,17496 Kč | 2 043,74 Kč |
| 500 | 7,81588 Kč | 3 907,94 Kč |
| 1 000 | 7,52064 Kč | 7 520,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,15598 Kč | 21 467,94 Kč |
| 6 000 | 6,97743 Kč | 41 864,58 Kč |
| 9 000 | 6,88804 Kč | 61 992,36 Kč |
| 15 000 | 6,78903 Kč | 101 835,45 Kč |
| 21 000 | 6,73110 Kč | 141 353,10 Kč |
| 30 000 | 6,67547 Kč | 200 264,10 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |




