
TC7MPB9307FT(EL) | |
|---|---|
DigiKey Part Number | 264-TC7MPB9307FT(EL)TR-ND - Tape & Reel (TR) 264-TC7MPB9307FT(EL)CT-ND - Cut Tape (CT) 264-TC7MPB9307FT(EL)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7MPB9307FT(EL) |
Description | IC BUS SWITCH 8 X 1:1 20-TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC7MPB9307FT(EL) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 8 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | 1.65V ~ 5V, 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,00000 Kč | 8,00 Kč |
| 10 | 5,49400 Kč | 54,94 Kč |
| 25 | 4,89200 Kč | 122,30 Kč |
| 100 | 4,22680 Kč | 422,68 Kč |
| 250 | 3,90856 Kč | 977,14 Kč |
| 500 | 3,71658 Kč | 1 858,29 Kč |
| 1 000 | 3,55892 Kč | 3 558,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,32601 Kč | 6 652,02 Kč |
| 4 000 | 3,22234 Kč | 12 889,36 Kč |
| 6 000 | 3,17038 Kč | 19 022,28 Kč |
| 10 000 | 3,11279 Kč | 31 127,90 Kč |
| 14 000 | 3,07915 Kč | 43 108,10 Kč |
| 20 000 | 3,04681 Kč | 60 936,20 Kč |
| 50 000 | 2,97713 Kč | 148 856,50 Kč |
| Unit Price without VAT: | 8,00000 Kč |
|---|---|
| Unit Price with VAT: | 9,68000 Kč |




