


BV1HAL45EFJ-E2 | |
|---|---|
DigiKey Part Number | 846-BV1HAL45EFJ-E2TR-ND - Tape & Reel (TR) 846-BV1HAL45EFJ-E2CT-ND - Cut Tape (CT) 846-BV1HAL45EFJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BV1HAL45EFJ-E2 |
Description | 34 V BREAKDOWN VOLTAGE VARIABLE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N-Channel 10A 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BV1HAL45EFJ-E2 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 10A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 45mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Slew Rate Controlled |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature |
Ratio - Input:Output 1:2 | Operating Temperature -40°C ~ 85°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-HTSOP-J |
Interface On/Off | Package / Case |
Voltage - Load 8V ~ 32V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,54000 Kč | 36,54 Kč |
| 10 | 26,83500 Kč | 268,35 Kč |
| 25 | 24,39960 Kč | 609,99 Kč |
| 100 | 21,71400 Kč | 2 171,40 Kč |
| 250 | 20,43272 Kč | 5 108,18 Kč |
| 500 | 19,66042 Kč | 9 830,21 Kč |
| 1 000 | 19,56531 Kč | 19 565,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,35326 Kč | 45 883,15 Kč |
| 5 000 | 17,94880 Kč | 89 744,00 Kč |
| 7 500 | 17,74625 Kč | 133 096,88 Kč |
| Unit Price without VAT: | 36,54000 Kč |
|---|---|
| Unit Price with VAT: | 44,21340 Kč |











