
74AVC4T774PW-Q100J | |
|---|---|
DigiKey Part Number | 1727-74AVC4T774PW-Q100JTR-ND - Tape & Reel (TR) 1727-74AVC4T774PW-Q100JCT-ND - Cut Tape (CT) 1727-74AVC4T774PW-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AVC4T774PW-Q100J |
Description | IC XLTR VL BIDIR 16-TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 380Mbps 16-TSSOP |
Datasheet | Datasheet |
Category | Voltage - VCCB 0.8 V ~ 3.6 V |
Manufacturer Nexperia USA Inc. | Output Type Tri-State, Non-Inverted |
Series | Data Rate 380Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Translator Type Voltage Level | Qualification AEC-Q100 |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channels per Circuit 4 | Supplier Device Package 16-TSSOP |
Voltage - VCCA 0.8 V ~ 3.6 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 12,53600 Kč | 125,36 Kč |
| 25 | 11,28000 Kč | 282,00 Kč |
| 100 | 9,90270 Kč | 990,27 Kč |
| 250 | 9,24500 Kč | 2 311,25 Kč |
| 500 | 8,84940 Kč | 4 424,70 Kč |
| 1 000 | 8,78934 Kč | 8 789,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,17939 Kč | 20 448,47 Kč |
| 5 000 | 7,97202 Kč | 39 860,10 Kč |
| 7 500 | 7,86820 Kč | 59 011,50 Kč |
| 12 500 | 7,75313 Kč | 96 914,12 Kč |
| 17 500 | 7,68592 Kč | 134 503,60 Kč |
| 25 000 | 7,62123 Kč | 190 530,75 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |











