
S25FL512SAGMFVG10 | |
|---|---|
DigiKey Part Number | 448-S25FL512SAGMFVG10-ND |
Manufacturer | |
Manufacturer Product Number | S25FL512SAGMFVG10 |
Description | IC FLASH 512MBIT SPI/QUAD 16SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit SPI - Quad I/O 133 MHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | S25FL512SAGMFVG10 Models |
Category | Memory Organization 64M x 8 |
Mfr | Memory Interface SPI - Quad I/O |
Series | Clock Frequency 133 MHz |
Packaging Tray | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 16-SOIC |
Technology FLASH - NOR | Base Product Number |
Memory Size |
| Tray: | 3120 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,88000 Kč | 201,88 Kč |
| 10 | 187,80400 Kč | 1 878,04 Kč |
| 25 | 182,10200 Kč | 4 552,55 Kč |
| 50 | 177,79320 Kč | 8 889,66 Kč |
| 240 | 168,12400 Kč | 40 349,76 Kč |
| 480 | 163,92292 Kč | 78 683,00 Kč |
| 720 | 161,49340 Kč | 116 275,25 Kč |
| 1 200 | 158,46826 Kč | 190 161,91 Kč |
| Unit Price without VAT: | 201,88000 Kč |
|---|---|
| Unit Price with VAT: | 244,27480 Kč |


