


IS22TF32G-JQLA1 | |
|---|---|
DigiKey Part Number | 706-IS22TF32G-JQLA1-ND |
Manufacturer | |
Manufacturer Product Number | IS22TF32G-JQLA1 |
Description | IC FLASH 256GBIT EMMC 100LFBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (TLC) Memory IC 256Gbit eMMC_5.1 200 MHz 100-LFBGA (14x18) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (TLC) | |
Memory Size | ||
Memory Organization | 32G x 8 | |
Memory Interface | eMMC_5.1 | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 100-LFBGA (14x18) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 150,59000 Kč | 1 150,59 Kč |
| 10 | 1 062,94100 Kč | 10 629,41 Kč |
| 25 | 1 028,49440 Kč | 25 712,36 Kč |
| 98 | 978,17204 Kč | 95 860,86 Kč |
| 196 | 953,29653 Kč | 186 846,12 Kč |
| Unit Price without VAT: | 1 150,59000 Kč |
|---|---|
| Unit Price with VAT: | 1 392,21390 Kč |







