

FUSB302BVMPX | |
---|---|
DigiKey Part Number | FUSB302BVMPXOSTR-ND - Tape & Reel (TR) FUSB302BVMPXOSCT-ND - Cut Tape (CT) FUSB302BVMPXOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FUSB302BVMPX |
Description | IC USB CONTROLLER I2C 14WQFN |
Customer Reference | |
Detailed Description | USB Controller USB 3.1 I2C Interface 14-WQFN (2.5x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | I2C | |
Standards | USB 3.1 | |
Voltage - Supply | 4V ~ 21V | |
Current - Supply | 560mA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Package / Case | 14-WFQFN Exposed Pad | |
Supplier Device Package | 14-WQFN (2.5x2.5) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 50,20000 Kč | 50,20 Kč |
10 | 37,28600 Kč | 372,86 Kč |
25 | 34,05280 Kč | 851,32 Kč |
100 | 30,49930 Kč | 3 049,93 Kč |
250 | 28,80372 Kč | 7 200,93 Kč |
500 | 27,78180 Kč | 13 890,90 Kč |
1 000 | 26,94069 Kč | 26 940,69 Kč |
Unit Price without VAT: | 50,20000 Kč |
---|---|
Unit Price with VAT: | 60,74200 Kč |