IPP024N06N3GXKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 0
Unit Price: 70,76000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 2 146
Unit Price: 107,93000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 3 000
Unit Price: 78,95000 Kč
Datasheet

Direct


STMicroelectronics
In Stock: 0
Unit Price: 65,51000 Kč
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 2 023
Unit Price: 100,16000 Kč
Datasheet

Similar


onsemi
In Stock: 237
Unit Price: 116,54000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 169
Unit Price: 68,24000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 87,98000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 43
Unit Price: 91,13000 Kč
Datasheet
N-Channel 60 V 120A (Tc) 250W (Tc) Through Hole PG-TO220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPP024N06N3GXKSA1

DigiKey Part Number
IPP024N06N3GXKSA1-ND
Manufacturer
Manufacturer Product Number
IPP024N06N3GXKSA1
Description
MOSFET N-CH 60V 120A TO220-3
Customer Reference
Detailed Description
N-Channel 60 V 120A (Tc) 250W (Tc) Through Hole PG-TO220-3
Datasheet
 Datasheet
EDA/CAD Models
IPP024N06N3GXKSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 196µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
275 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
23000 pF @ 30 V
Part Status
Obsolete
Power Dissipation (Max)
250W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
60 V
Supplier Device Package
PG-TO220-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
2.4mOhm @ 100A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPP019N06NF2SAKMA1Infineon Technologies0448-IPP019N06NF2SAKMA1-ND70,76000 KčMFR Recommended
IRFB3006PBFInfineon Technologies2 146IRFB3006PBF-ND107,93000 KčSimilar
IRFB3206PBFInfineon Technologies3 000448-IRFB3206PBF-ND78,95000 KčSimilar
STP220N6F7STMicroelectronics0497-16120-5-ND65,51000 KčDirect
AOT260LAlpha & Omega Semiconductor Inc.2 023785-1273-5-ND100,16000 KčSimilar
Obsolete
Marketplace Stock: 400 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

400In Stock
Ships from Rochester Electronics, LLC