Similar
Similar



SUP50020E-GE3 | |
|---|---|
DigiKey Part Number | SUP50020E-GE3-ND |
Manufacturer | |
Manufacturer Product Number | SUP50020E-GE3 |
Description | MOSFET N-CH 60V 120A TO220AB |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 120A (Tc) 375W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.4mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 128 nC @ 10 V | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | 375W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,98000 Kč | 87,98 Kč |
| 50 | 44,72160 Kč | 2 236,08 Kč |
| 100 | 40,53030 Kč | 4 053,03 Kč |
| 500 | 33,18566 Kč | 16 592,83 Kč |
| 1 000 | 30,82653 Kč | 30 826,53 Kč |
| 2 000 | 28,84370 Kč | 57 687,40 Kč |
| 5 000 | 27,63862 Kč | 138 193,10 Kč |
| Unit Price without VAT: | 87,98000 Kč |
|---|---|
| Unit Price with VAT: | 106,45580 Kč |



