
IRFB3206PBF | |
|---|---|
DigiKey Part Number | 448-IRFB3206PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFB3206PBF |
Description | MOSFET N-CH 60V 120A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 60 V 120A (Tc) 300W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | IRFB3206PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3mOhm @ 75A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 150µA | |
Gate Charge (Qg) (Max) @ Vgs | 170 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6540 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 300W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,61000 Kč | 67,61 Kč |
| 10 | 43,86500 Kč | 438,65 Kč |
| 100 | 30,32530 Kč | 3 032,53 Kč |
| 500 | 24,53364 Kč | 12 266,82 Kč |
| 1 000 | 22,67259 Kč | 22 672,59 Kč |
| 2 000 | 21,10824 Kč | 42 216,48 Kč |
| 5 000 | 19,41664 Kč | 97 083,20 Kč |
| 10 000 | 19,32866 Kč | 193 286,60 Kč |
| Unit Price without VAT: | 67,61000 Kč |
|---|---|
| Unit Price with VAT: | 81,80810 Kč |













