IRFP150NPBF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 2 214
Unit Price: 107,72000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 7 302
Unit Price: 62,57000 Kč
Datasheet
N-Channel 100 V 42A (Tc) 160W (Tc) Through Hole TO-247AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFP150NPBF

DigiKey Part Number
IRFP150NPBF-ND
Manufacturer
Manufacturer Product Number
IRFP150NPBF
Description
MOSFET N-CH 100V 42A TO247AC
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 42A (Tc) 160W (Tc) Through Hole TO-247AC
Datasheet
 Datasheet
EDA/CAD Models
IRFP150NPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
110 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
1900 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
160W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
TO-247AC
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
36mOhm @ 23A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRFP150PBFVishay Siliconix2 214IRFP150PBF-ND107,72000 KčSimilar
NTP6412ANGRochester Electronics, LLC7 3022156-NTP6412ANG-OS-ND62,57000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
172,23000 Kč72,23 Kč
2540,28240 Kč1 007,06 Kč
10032,60990 Kč3 260,99 Kč
50026,46126 Kč13 230,63 Kč
1 00024,48577 Kč24 485,77 Kč
2 00022,82525 Kč45 650,50 Kč
5 00021,14759 Kč105 737,95 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:72,23000 Kč
Unit Price with VAT:87,39830 Kč