
IPP019N06NF2SAKMA1 | |
|---|---|
DigiKey Part Number | 448-IPP019N06NF2SAKMA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP019N06NF2SAKMA1 |
Description | TRENCH 40<-<100V PG-TO220-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 33A (Ta), 185A (Tc) 3.8W (Ta), 188W (Tc) Through Hole PG-TO220-3-U05 |
Datasheet | Datasheet |
EDA/CAD Models | IPP019N06NF2SAKMA1 Models |
Category | Rds On (Max) @ Id, Vgs 1.9mOhm @ 100A, 10V |
Mfr | Vgs(th) (Max) @ Id 3.3V @ 129µA |
Series | Gate Charge (Qg) (Max) @ Vgs 162 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 7300 pF @ 30 V |
FET Type | Power Dissipation (Max) 3.8W (Ta), 188W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO220-3-U05 |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,76000 Kč | 70,76 Kč |
| 50 | 34,83980 Kč | 1 741,99 Kč |
| 100 | 31,35210 Kč | 3 135,21 Kč |
| 500 | 25,23666 Kč | 12 618,33 Kč |
| 1 000 | 23,27103 Kč | 23 271,03 Kč |
| 2 000 | 21,61839 Kč | 43 236,78 Kč |
| 5 000 | 19,83135 Kč | 99 156,75 Kč |
| 10 000 | 18,72791 Kč | 187 279,10 Kč |
| Unit Price without VAT: | 70,76000 Kč |
|---|---|
| Unit Price with VAT: | 85,61960 Kč |



