5A, 9A Gate Driver Magnetic Coupling 5700Vrms 2 Channel PG-DSO-14-71
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2EDR8259XXUMA1

DigiKey Part Number
448-2EDR8259XXUMA1TR-ND - Tape & Reel (TR)
448-2EDR8259XXUMA1CT-ND - Cut Tape (CT)
448-2EDR8259XXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2EDR8259XXUMA1
Description
DGTL ISO 5.7KV 2CH GT DVR DSO14
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
5A, 9A Gate Driver Magnetic Coupling 5700Vrms 2 Channel PG-DSO-14-71
Datasheet
 Datasheet
EDA/CAD Models
2EDR8259XXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Magnetic Coupling
Number of Channels
2
Voltage - Isolation
5700Vrms
Common Mode Transient Immunity (Min)
150V/ns
Propagation Delay tpLH / tpHL (Max)
38ns, 38ns
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
-
Current - Output High, Low
9A, 5A
Current - Peak Output
5A, 9A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
-
Grade
-
Qualification
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.295", 7.50mm Width)
Supplier Device Package
PG-DSO-14-71
Approval Agency
UL, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 457
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,52000 Kč44,52 Kč
1032,90400 Kč329,04 Kč
2530,01040 Kč750,26 Kč
10026,81230 Kč2 681,23 Kč
25025,28916 Kč6 322,29 Kč
50024,37070 Kč12 185,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50023,23639 Kč34 854,58 Kč
3 00022,68127 Kč68 043,81 Kč
4 50022,40328 Kč100 814,76 Kč
7 50022,09533 Kč165 714,98 Kč
Manufacturers Standard Package
Unit Price without VAT:44,52000 Kč
Unit Price with VAT:53,86920 Kč