
SC-04-1600 | |
|---|---|
DigiKey Part Number | 399-SC-04-1600-ND |
Manufacturer | |
Manufacturer Product Number | SC-04-1600 |
Description | CMC 16MH 4A 2LN TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 4A DCR 85mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-04-1600 Models |
Category | DC Resistance (DCR) (Max) 85mOhm |
Manufacturer KEMET | Voltage Rating - DC 250V |
Series | Voltage Rating - AC 250V |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 1.339" Dia (34.00mm) |
Number of Lines 2 | Height (Max) 1.339" (34.00mm) |
Inductance @ Frequency 16 mH @ 1 kHz | Package / Case Vertical, No Base, 4 PC Pin |
Current Rating (Max) 4A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,45000 Kč | 68,45 Kč |
| 10 | 56,23300 Kč | 562,33 Kč |
| 25 | 52,01640 Kč | 1 300,41 Kč |
| 50 | 49,04300 Kč | 2 452,15 Kč |
| 100 | 46,23970 Kč | 4 623,97 Kč |
| 250 | 42,78552 Kč | 10 696,38 Kč |
| 500 | 40,34850 Kč | 20 174,25 Kč |
| 1 000 | 38,05363 Kč | 38 053,63 Kč |
| 2 500 | 35,38163 Kč | 88 454,07 Kč |
| Unit Price without VAT: | 68,45000 Kč |
|---|---|
| Unit Price with VAT: | 82,82450 Kč |




