


MC74ACT259DR2G | |
|---|---|
DigiKey Part Number | 488-MC74ACT259DR2GTR-ND - Tape & Reel (TR) 488-MC74ACT259DR2GCT-ND - Cut Tape (CT) 488-MC74ACT259DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74ACT259DR2G |
Description | IC D-TYPE ADDR 1:8 16-SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | D-Type, Addressable 1 Channel 1:8 IC Standard 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74ACT259DR2G Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 6.5ns |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type, Addressable | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1:8 | Supplier Device Package |
Output Type Standard | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74ACT259DR2G | onsemi | 1 818 | 488-MC74ACT259DR2GCT-ND | 14,07000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 9,97400 Kč | 99,74 Kč |
| 25 | 8,94520 Kč | 223,63 Kč |
| 100 | 7,81550 Kč | 781,55 Kč |
| 250 | 7,27876 Kč | 1 819,69 Kč |
| 500 | 6,95454 Kč | 3 477,27 Kč |
| 1 000 | 6,83338 Kč | 6 833,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,40666 Kč | 16 016,65 Kč |
| 5 000 | 6,23708 Kč | 31 185,40 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |

