Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CAR0805-10KB1 | |
|---|---|
DigiKey Part Number | 696-CAR0805-10KB1TR-ND - Tape & Reel (TR) 696-CAR0805-10KB1CT-ND - Cut Tape (CT) 696-CAR0805-10KB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAR0805-10KB1 |
Description | RES SMD 10K OHM 0.1% 1/10W 0805 |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CAR0805-10KB1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF0805BKE10K0 | Stackpole Electronics Inc | 90 | 738-RNCF0805BKE10K0CT-ND | 3,55000 Kč | Direct |
| RNCF0805BTE10K0 | Stackpole Electronics Inc | 0 | 738-RNCF0805BTE10K0CT-ND | 2,71000 Kč | Direct |
| RP73PF2A10KBTDF | TE Connectivity Passive Product | 60 785 | 1712-RP73PF2A10KBTDFCT-ND | 7,93000 Kč | Direct |
| AT0805BRD0710KL | YAGEO | 6 684 | YAG2131CT-ND | 7,30000 Kč | Upgrade |
| CRT0805-BY-1002EAS | Bourns Inc. | 4 456 | CRT0805-BY-1002EASCT-ND | 3,96000 Kč | Upgrade |








