
CRT0805-BY-1002EAS | |
|---|---|
DigiKey Part Number | CRT0805-BY-1002EASTR-ND - Tape & Reel (TR) CRT0805-BY-1002EASCT-ND - Cut Tape (CT) CRT0805-BY-1002EASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0805-BY-1002EAS |
Description | RES SMD 10K OHM 1/8W 0.1% 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0805-BY-1002EAS Models |
Category | Features Anti-Sulfur, Current Sense |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRT0805-BY-1002ELF | Bourns Inc. | 10 993 | CRT0805-BY-1002ELFCT-ND | 5,63000 Kč | Similar |
| AT0805BRD0710KL | YAGEO | 6 684 | YAG2131CT-ND | 7,30000 Kč | Similar |
| MCU0805MD1002BP100 | Vishay | 1 150 | MCU0805-10.0K-MBCT-ND | 10,64000 Kč | Similar |
| PAT0805E1002BST1 | Vishay Dale Thin Film | 1 036 | PAT10.0KBCT-ND | 17,73000 Kč | Similar |
| PATT0805E1002BGT1 | Vishay Dale Thin Film | 7 524 | 764-1059-1-ND | 27,53000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 Kč | 3,96 Kč |
| 10 | 3,31600 Kč | 33,16 Kč |
| 25 | 3,07000 Kč | 76,75 Kč |
| 50 | 2,89900 Kč | 144,95 Kč |
| 100 | 2,74040 Kč | 274,04 Kč |
| 250 | 2,54604 Kč | 636,51 Kč |
| 500 | 2,41256 Kč | 1 206,28 Kč |
| 1 000 | 2,29160 Kč | 2 291,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,05543 Kč | 10 277,15 Kč |
| 10 000 | 1,97187 Kč | 19 718,70 Kč |
| 15 000 | 1,92759 Kč | 28 913,85 Kč |
| 25 000 | 1,87634 Kč | 46 908,50 Kč |
| 35 000 | 1,84519 Kč | 64 581,65 Kč |
| 50 000 | 1,81432 Kč | 90 716,00 Kč |
| Unit Price without VAT: | 3,96000 Kč |
|---|---|
| Unit Price with VAT: | 4,79160 Kč |

