
RP73PF2A10KBTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF2A10KBTDFTR-ND - Tape & Reel (TR) 1712-RP73PF2A10KBTDFCT-ND - Cut Tape (CT) 1712-RP73PF2A10KBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF2A10KBTDF |
Description | RES SMD 10K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF2A10KBTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 5,43800 Kč | 54,38 Kč |
| 25 | 5,03960 Kč | 125,99 Kč |
| 50 | 4,76240 Kč | 238,12 Kč |
| 100 | 4,49990 Kč | 449,99 Kč |
| 250 | 4,18532 Kč | 1 046,33 Kč |
| 500 | 3,97156 Kč | 1 985,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,77775 Kč | 3 777,75 Kč |
| 2 000 | 3,60368 Kč | 7 207,36 Kč |
| 3 000 | 3,51073 Kč | 10 532,19 Kč |
| 5 000 | 3,40239 Kč | 17 011,95 Kč |
| 7 000 | 3,33625 Kč | 23 353,75 Kč |
| 10 000 | 3,27036 Kč | 32 703,60 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

