
RNCF0805BKE10K0 | |
|---|---|
DigiKey Part Number | 738-RNCF0805BKE10K0TR-ND - Tape & Reel (TR) 738-RNCF0805BKE10K0CT-ND - Cut Tape (CT) 738-RNCF0805BKE10K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0805BKE10K0 |
Description | RES SMD 10K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805BKE10K0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF0805BKT10K0 | Stackpole Electronics Inc | 1 479 | RNCF0805BKT10K0CT-ND | 7,30000 Kč | Upgrade |
| RNCF0805BTT10K0 | Stackpole Electronics Inc | 9 400 | 738-RNCF0805BTT10K0CT-ND | 7,51000 Kč | Upgrade |
| RNCF0805TKY10K0 | Stackpole Electronics Inc | 10 058 | RNCF0805TKY10K0CT-ND | 33,58000 Kč | Upgrade |
| RTAN0805BKE10K0 | Stackpole Electronics Inc | 1 143 | RTAN0805BKE10K0CT-ND | 7,30000 Kč | Upgrade |
| RNCF0805BTE10K0 | Stackpole Electronics Inc | 0 | 738-RNCF0805BTE10K0CT-ND | 2,71000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 Kč | 3,55 Kč |
| 10 | 2,96100 Kč | 29,61 Kč |
| 25 | 2,74440 Kč | 68,61 Kč |
| 50 | 2,59440 Kč | 129,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,08513 Kč | 2 085,13 Kč |
| Unit Price without VAT: | 3,55000 Kč |
|---|---|
| Unit Price with VAT: | 4,29550 Kč |

