10 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805BTT10K0

DigiKey Part Number
738-RNCF0805BTT10K0TR-ND - Tape & Reel (TR)
738-RNCF0805BTT10K0CT-ND - Cut Tape (CT)
738-RNCF0805BTT10K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0805BTT10K0
Description
RES SMD 10K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805BTT10K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73C2A10KBTDFTE Connectivity Passive Product555A102081CT-ND18,35000 KčDirect
RN73C2A10KBTGTE Connectivity Passive Product2 012A105823-ND35,66000 KčDirect
RG2012L-103-L-T05Susumu2 791408-1632-1-ND71,95000 KčUpgrade
RG2012N-103-B-T5Susumu8 050408-RG2012N-103-B-T5CT-ND8,97000 KčUpgrade
RT0805BRB0710KLYAGEO30 109311-10KNFCT-ND9,18000 KčUpgrade
In-Stock: 9 400
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,51000 Kč7,51 Kč
106,27800 Kč62,78 Kč
255,81440 Kč145,36 Kč
505,49340 Kč274,67 Kč
1005,19090 Kč519,09 Kč
2504,83012 Kč1 207,53 Kč
5004,58404 Kč2 292,02 Kč
1 0004,36214 Kč4 362,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,93331 Kč19 666,55 Kč
10 0003,78260 Kč37 826,00 Kč
15 0003,70301 Kč55 545,15 Kč
25 0003,61106 Kč90 276,50 Kč
35 0003,55530 Kč124 435,50 Kč
50 0003,50010 Kč175 005,00 Kč
60 0003,47334 Kč208 400,40 Kč
Manufacturers Standard Package
Unit Price without VAT:7,51000 Kč
Unit Price with VAT:9,08710 Kč