
RG2012L-103-L-T05 | |
|---|---|
DigiKey Part Number | 408-1632-2-ND - Tape & Reel (TR) 408-1632-1-ND - Cut Tape (CT) 408-1632-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012L-103-L-T05 |
Description | RES SMD 10K OHM 0.01% 1/10W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.01% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012L-103-L-T05 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,95000 Kč | 71,95 Kč |
| 10 | 59,54200 Kč | 595,42 Kč |
| 25 | 55,31720 Kč | 1 382,93 Kč |
| 50 | 52,43080 Kč | 2 621,54 Kč |
| 100 | 49,80080 Kč | 4 980,08 Kč |
| 250 | 46,72384 Kč | 11 680,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 48,51240 Kč | 24 256,20 Kč |
| 1 000 | 46,54593 Kč | 46 545,93 Kč |
| 1 500 | 45,50434 Kč | 68 256,51 Kč |
| 2 500 | 44,29867 Kč | 110 746,68 Kč |
| 3 500 | 43,56607 Kč | 152 481,25 Kč |
| Unit Price without VAT: | 71,95000 Kč |
|---|---|
| Unit Price with VAT: | 87,05950 Kč |

