
RT0805BRB0710KL | |
|---|---|
DigiKey Part Number | 311-10KNFTR-ND - Tape & Reel (TR) 311-10KNFCT-ND - Cut Tape (CT) 311-10KNFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRB0710KL |
Description | RES SMD 10K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRB0710KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,18000 Kč | 9,18 Kč |
| 10 | 7,59100 Kč | 75,91 Kč |
| 25 | 7,03240 Kč | 175,81 Kč |
| 50 | 6,64460 Kč | 332,23 Kč |
| 100 | 6,28170 Kč | 628,17 Kč |
| 250 | 5,84872 Kč | 1 462,18 Kč |
| 500 | 5,55424 Kč | 2 777,12 Kč |
| 1 000 | 5,28895 Kč | 5 288,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,55009 Kč | 22 750,45 Kč |
| 10 000 | 4,37936 Kč | 43 793,60 Kč |
| 15 000 | 4,28931 Kč | 64 339,65 Kč |
| 25 000 | 4,18532 Kč | 104 633,00 Kč |
| 35 000 | 4,12232 Kč | 144 281,20 Kč |
| 50 000 | 4,06682 Kč | 203 341,00 Kč |
| Unit Price without VAT: | 9,18000 Kč |
|---|---|
| Unit Price with VAT: | 11,10780 Kč |

