
RNCF0805TKY10K0 | |
|---|---|
DigiKey Part Number | RNCF0805TKY10K0TR-ND - Tape & Reel (TR) RNCF0805TKY10K0CT-ND - Cut Tape (CT) RNCF0805TKY10K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0805TKY10K0 |
Description | RES SMD 10K OHM 0.01% 1/8W 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.01% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805TKY10K0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF0805TKW10K0 | Stackpole Electronics Inc | 4 278 | RNCF0805TKW10K0CT-ND | 54,22000 Kč | Parametric Equivalent |
| RG2012L-103-L-T05 | Susumu | 2 791 | 408-1632-1-ND | 71,95000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,58000 Kč | 33,58 Kč |
| 10 | 27,82100 Kč | 278,21 Kč |
| 25 | 25,81920 Kč | 645,48 Kč |
| 50 | 24,43440 Kč | 1 221,72 Kč |
| 100 | 23,16000 Kč | 2 316,00 Kč |
| 250 | 21,65968 Kč | 5 414,92 Kč |
| 500 | 20,65612 Kč | 10 328,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,76079 Kč | 19 760,79 Kč |
| 2 000 | 18,96704 Kč | 37 934,08 Kč |
| 3 000 | 18,54687 Kč | 55 640,61 Kč |
| 5 000 | 18,06070 Kč | 90 303,50 Kč |
| 7 000 | 17,76537 Kč | 124 357,59 Kč |
| 10 000 | 17,47270 Kč | 174 727,00 Kč |
| Unit Price without VAT: | 33,58000 Kč |
|---|---|
| Unit Price with VAT: | 40,63180 Kč |

