MCU08050F1002BP100 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 36 965
Unit Price: 0,39000 Kč
Datasheet

Direct


Susumu
In Stock: 8 050
Unit Price: 0,37000 Kč
Datasheet

Direct


YAGEO
In Stock: 30 109
Unit Price: 0,38000 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,47000 Kč
Datasheet

Upgrade


Susumu
In Stock: 25 073
Unit Price: 0,57000 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,25489 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,69948 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 1,87000 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,86269 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,75777 Kč
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,61922 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 11
Unit Price: 0,62000 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 680
Unit Price: 1,12000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,80052 Kč
Datasheet
10 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCU08050F1002BP100

DigiKey Part Number
MCU08050F1002BP100-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCU08050F1002BP100
Description
RES 10K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCU08050F1002BP100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-6ARB103VPanasonic Industry36 965P10KBFCT-ND0,39000 KčDirect
RG2012N-103-B-T5Susumu8 050408-RG2012N-103-B-T5CT-ND0,37000 KčDirect
RT0805BRB0710KLYAGEO30 109311-10KNFCT-ND0,38000 KčDirect
ERA-6ARW103VPanasonic Industry0P10KBSCT-ND0,47000 KčUpgrade
RG2012N-103-W-T1Susumu25 073RG20N10.0KWCT-ND0,57000 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00017,56951 Kč17 569,51 Kč
Manufacturers Standard Package
Unit Price without VAT:17,56951 Kč
Unit Price with VAT:21,25911 Kč