
ERA-6ARB103V | |
|---|---|
DigiKey Part Number | P10KBFTR-ND - Tape & Reel (TR) P10KBFCT-ND - Cut Tape (CT) P10KBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6ARB103V |
Description | RES SMD 10K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6ARB103V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 8,02100 Kč | 80,21 Kč |
| 25 | 7,45000 Kč | 186,25 Kč |
| 50 | 7,03440 Kč | 351,72 Kč |
| 100 | 6,65220 Kč | 665,22 Kč |
| 250 | 6,19188 Kč | 1 547,97 Kč |
| 500 | 5,87986 Kč | 2 939,93 Kč |
| 1 000 | 5,59870 Kč | 5 598,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,05594 Kč | 25 279,70 Kč |
| 10 000 | 4,86564 Kč | 48 656,40 Kč |
| 15 000 | 4,76519 Kč | 71 477,85 Kč |
| 25 000 | 4,64928 Kč | 116 232,00 Kč |
| 35 000 | 4,57900 Kč | 160 265,00 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

