RT0805WRB0710KL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Susumu
In Stock: 25 073
Unit Price: 13,76000 Kč
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: 6,20497 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 45,46000 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 21,00128 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 18,44711 Kč
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 13,68496 Kč
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 12,46416 Kč
Datasheet
10 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805WRB0710KL

DigiKey Part Number
RT0805WRB0710KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0805WRB0710KL
Description
RES SMD 10K OHM 0.05% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805WRB0710KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG2012N-103-W-T1Susumu25 073RG20N10.0KWCT-ND13,76000 KčDirect
RG2012N-103-W-T5Susumu0RG2012N-103-W-T5-ND6,20497 KčDirect
RG2012V-103-P-T1Susumu0RG2012V10KPCT-ND45,46000 KčUpgrade
RG2012V-103-W-T1Susumu0RG2012V-103-W-T1-ND21,00128 KčUpgrade
RG2012V-103-W-T5Susumu0RG2012V-103-W-T5-ND18,44711 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00015,07431 Kč75 371,55 Kč
Manufacturers Standard Package
Unit Price without VAT:15,07431 Kč
Unit Price with VAT:18,23992 Kč