
ERA-6APB103V | |
|---|---|
DigiKey Part Number | P10KAZTR-ND - Tape & Reel (TR) P10KAZCT-ND - Cut Tape (CT) P10KAZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6APB103V |
Description | RES SMD 10K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6APB103V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 6,82400 Kč | 68,24 Kč |
| 25 | 6,33280 Kč | 158,32 Kč |
| 50 | 5,98440 Kč | 299,22 Kč |
| 100 | 5,65480 Kč | 565,48 Kč |
| 250 | 5,26208 Kč | 1 315,52 Kč |
| 500 | 4,99458 Kč | 2 497,29 Kč |
| 1 000 | 4,75332 Kč | 4 753,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,28645 Kč | 21 432,25 Kč |
| 10 000 | 4,12245 Kč | 41 224,50 Kč |
| 15 000 | 4,03584 Kč | 60 537,60 Kč |
| 25 000 | 3,93583 Kč | 98 395,75 Kč |
| 35 000 | 3,87514 Kč | 135 629,90 Kč |
| 50 000 | 3,81509 Kč | 190 754,50 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |

