MCU08050E1002BP100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 17,56951 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 17 212
Unit Price: 8,13000 Kč
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: 7,61872 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 36 965
Unit Price: 9,59000 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 11,47000 Kč
Datasheet

Upgrade


Susumu
In Stock: 8 050
Unit Price: 8,97000 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 6,20497 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 17,02810 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 45,46000 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 21,00128 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 18,44711 Kč
Datasheet

Upgrade


YAGEO
In Stock: 30 109
Unit Price: 9,18000 Kč
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 15,07431 Kč
Datasheet
10 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCU08050E1002BP100

DigiKey Part Number
MCU08050E1002BP100-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCU08050E1002BP100
Description
RES 10K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCU08050E1002BP100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±15ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCU08050F1002BP100Vishay0MCU08050F1002BP100-ND17,56951 KčParametric Equivalent
ERA-6APB103VPanasonic Industry17 212P10KAZCT-ND8,13000 KčDirect
RP73D2A10KBTDFTE Connectivity Passive Product0RP73D2A10KBTDF-ND7,61872 KčDirect
ERA-6ARB103VPanasonic Industry36 965P10KBFCT-ND9,59000 KčUpgrade
ERA-6ARW103VPanasonic Industry0P10KBSCT-ND11,47000 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00011,39586 Kč11 395,86 Kč
Manufacturers Standard Package
Unit Price without VAT:11,39586 Kč
Unit Price with VAT:13,78899 Kč