
RAA2230114GP3#JA0 | |
|---|---|
DigiKey Part Number | 20-RAA2230114GP3#JA0TR-ND - Tape & Reel (TR) 20-RAA2230114GP3#JA0CT-ND - Cut Tape (CT) 20-RAA2230114GP3#JA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAA2230114GP3#JA0 |
Description | IC OFFLINE SWITCH BUCK TSOT23-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck Topology 30kHz TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | RAA2230114GP3#JA0 Models |
Category | Voltage - Supply (Vcc/Vdd) 375V |
Manufacturer Renesas Electronics Corporation | Frequency - Switching 30kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power (Watts) 5 W |
Part Status Active | Fault Protection Current Limiting, Over Load, Over Temperature, Short Circuit |
Output Isolation Non-Isolated | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Package / Case SC-74A, SOT-753 |
Voltage - Breakdown 700V | Supplier Device Package TSOT-23-5 |
Topology Buck | Mounting Type Surface Mount |
Voltage - Start Up 5.9 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 10 | 19,36000 Kč | 193,60 Kč |
| 25 | 17,31080 Kč | 432,77 Kč |
| 100 | 15,10600 Kč | 1 510,60 Kč |
| 250 | 14,07284 Kč | 3 518,21 Kč |
| 500 | 13,45552 Kč | 6 727,76 Kč |
| 1 000 | 12,95031 Kč | 12 950,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,33045 Kč | 36 991,35 Kč |
| 6 000 | 12,02857 Kč | 72 171,42 Kč |
| 9 000 | 11,87789 Kč | 106 901,01 Kč |
| 15 000 | 11,71116 Kč | 175 667,40 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |











