Controller PWM Interface 32-PQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL99227IRZ-T7A

DigiKey Part Number
20-ISL99227IRZ-T7ATR-ND - Tape & Reel (TR)
20-ISL99227IRZ-T7ACT-ND - Cut Tape (CT)
20-ISL99227IRZ-T7ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL99227IRZ-T7A
Description
CNTRLR SPS MOD SMART PWR 32PQFN
Customer Reference
Detailed Description
Controller PWM Interface 32-PQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Protocol
-
Function
Controller
Interface
PWM
Standards
-
Voltage - Supply
4.5V ~ 18V
Current - Supply
4.75 mA
Operating Temperature
-40°C ~ 85°C
Package / Case
32-PowerWFQFN
Supplier Device Package
32-PQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Last Time Buy Date: 16.08.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1243,79000 Kč243,79 Kč
10191,18700 Kč1 911,87 Kč
25178,02960 Kč4 450,74 Kč
100163,57020 Kč16 357,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250168,78528 Kč42 196,32 Kč
500163,97338 Kč81 986,69 Kč
750161,57009 Kč121 177,57 Kč
1 250158,91454 Kč198 643,17 Kč
Manufacturers Standard Package
Unit Price without VAT:243,79000 Kč
Unit Price with VAT:294,98590 Kč