MFR Recommended

932SQ420DGLF | |
|---|---|
DigiKey Part Number | 800-2587-ND |
Manufacturer | |
Manufacturer Product Number | 932SQ420DGLF |
Description | IC CLK SYN INTEL 64-TFSOP |
Customer Reference | |
Detailed Description | Intel, Romley Clock Synthesizer IC 146.7MHz 1 Output 64-TSSOP |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:19 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/Yes |
Packaging Tube | Frequency - Max 146.7MHz |
Part Status Last Time Buy | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Intel, Romley | Package / Case 64-TFSOP (0.240", 6.10mm Width) |
Input Crystal | Supplier Device Package 64-TSSOP |
Output HCSL | Base Product Number |
Number of Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 932SQ420DKLF | Renesas Electronics Corporation | 190 | 800-2586-ND | 11,09000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | 131,79563 Kč | 14 761,11 Kč |
| Unit Price without VAT: | 131,79563 Kč |
|---|---|
| Unit Price with VAT: | 159,47271 Kč |







