
9ZXL0831AKLFT | |
|---|---|
DigiKey Part Number | 800-3693-2-ND - Tape & Reel (TR) 800-3693-1-ND - Cut Tape (CT) 800-3693-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9ZXL0831AKLFT |
Description | IC Z-BUFFER LOW POWER 48MLF |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Intel QPI, PCI Express (PCIe) IC 147MHz 1 Output 48-VFQFPN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Intel QPI, PCI Express (PCIe) | |
Input | Clock | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:8 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 147MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VFQFPN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,31000 Kč | 124,31 Kč |
| 10 | 91,88700 Kč | 918,87 Kč |
| 25 | 84,07600 Kč | 2 101,90 Kč |
| 100 | 75,63900 Kč | 7 563,90 Kč |
| 250 | 71,66700 Kč | 17 916,75 Kč |
| 500 | 69,28794 Kč | 34 643,97 Kč |
| 1 000 | 68,75165 Kč | 68 751,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 65,28984 Kč | 163 224,60 Kč |
| Unit Price without VAT: | 124,31000 Kč |
|---|---|
| Unit Price with VAT: | 150,41510 Kč |







