
ISL85003AFRZ | |
|---|---|
DigiKey Part Number | ISL85003AFRZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL85003AFRZ |
Description | IC REG BUCK ADJ 3A 12DFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 12-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ISL85003AFRZ Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 18V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-DFN (4x3) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,64000 Kč | 49,64 Kč |
| 10 | 35,26700 Kč | 352,67 Kč |
| 25 | 31,83400 Kč | 795,85 Kč |
| 100 | 28,12570 Kč | 2 812,57 Kč |
| 250 | 26,38636 Kč | 6 596,59 Kč |
| 500 | 25,34652 Kč | 12 673,26 Kč |
| 1 500 | 24,07059 Kč | 36 105,89 Kč |
| 3 000 | 23,44958 Kč | 70 348,74 Kč |
| 6 000 | 22,94011 Kč | 137 640,66 Kč |
| Unit Price without VAT: | 49,64000 Kč |
|---|---|
| Unit Price with VAT: | 60,06440 Kč |








