Frequency Translator IC 1GHz 1 40-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8T49N241-998NLGI8

DigiKey Part Number
8T49N241-998NLGI8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
8T49N241-998NLGI8
Description
IC FREQ TRANS 40VFQFPN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Frequency Translator IC 1GHz 1 40-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Ratio - Input:Output
2:4
Manufacturer
Renesas Electronics Corporation
Differential - Input:Output
Yes/Yes
Series
Frequency - Max
1GHz
Packaging
Tape & Reel (TR)
Divider/Multiplier
Yes/No
Part Status
Active
Voltage - Supply
2.375V ~ 2.625V, 3.135V ~ 3.465V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Type
Frequency Translator
Mounting Type
Surface Mount
PLL
Yes with Bypass
Package / Case
40-VFQFN Exposed Pad
Input
LVCMOS, LVDS, LVHSTL, LVPECL, Crystal
Supplier Device Package
40-VFQFPN (6x6)
Output
HCSL, LVCMOS, LVDS, LVPECL
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000144,22266 Kč721 113,30 Kč
Manufacturers Standard Package
Unit Price without VAT:144,22266 Kč
Unit Price with VAT:174,50942 Kč