IC 1GHz 1 56-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8T49N287A-998NLGI

DigiKey Part Number
800-2817-ND
Manufacturer
Manufacturer Product Number
8T49N287A-998NLGI
Description
IC TRANSLATOR UNIV FREQ VFQFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
IC 1GHz 1 56-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
8T49N287A-998NLGI Models
Product Attributes
Filter Similar Products
Category
Ratio - Input:Output
3:8
Manufacturer
Renesas Electronics Corporation
Differential - Input:Output
Yes/Yes
Series
Frequency - Max
1GHz
Packaging
Tray
Divider/Multiplier
Yes/No
Part Status
Active
Voltage - Supply
2.375V ~ 3.465V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
PLL
Yes with Bypass
Mounting Type
Surface Mount
Input
HCSL, LVCMOS, LVDS, LVHSTL, LVPECL, Crystal
Package / Case
56-VFQFN Exposed Pad
Output
LVCMOS, LVDS, LVPECL
Supplier Device Package
56-VFQFPN (8x8)
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1443,90000 Kč443,90 Kč
10345,33300 Kč3 453,33 Kč
25321,40360 Kč8 035,09 Kč
100295,43140 Kč29 543,14 Kč
260282,71062 Kč73 504,76 Kč
520275,43925 Kč143 228,41 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:443,90000 Kč
Unit Price with VAT:537,11900 Kč