Power Supply Controller 48-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL68127IRAZ-T

DigiKey Part Number
20-ISL68127IRAZ-TTR-ND - Tape & Reel (TR)
20-ISL68127IRAZ-TCT-ND - Cut Tape (CT)
20-ISL68127IRAZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL68127IRAZ-T
Description
IC PWM CONTROLLER PMBUS 48QFN
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Power Supply Controller 48-QFN (6x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C (TA)
Manufacturer
Renesas Electronics Corporation
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
48-VFQFN Exposed Pad
Part Status
Active
Supplier Device Package
48-QFN (6x6)
DigiKey Programmable
Not Verified
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 813
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1250,47000 Kč250,47 Kč
10190,51500 Kč1 905,15 Kč
25176,04560 Kč4 401,14 Kč
100160,36000 Kč16 036,00 Kč
250152,96340 Kč38 240,85 Kč
500150,92916 Kč75 464,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000139,46448 Kč557 857,92 Kč
Manufacturers Standard Package
Unit Price without VAT:250,47000 Kč
Unit Price with VAT:303,06870 Kč