Clock Generator IC 325MHz 1 16-TFLGA Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clock Generator IC 325MHz 1 16-TFLGA Exposed Pad
IDT PhiClock™ PCIe Gen 4 Clock Generators, 9FGV100x Family
Pmod ESP32 Introduction

9FGV1006A001LTGI

DigiKey Part Number
800-3877-ND
Manufacturer
Manufacturer Product Number
9FGV1006A001LTGI
Description
IC CLOCK GENERATOR 16LGA
Customer Reference
Detailed Description
Clock Generator IC 325MHz 1 16-TFLGA Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Clock Generator
PLL
Yes
Input
HCSL, LVCMOS, LVDS, Crystal
Output
HCSL, LVCMOS, LVDS, LVPECL
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
No/Yes
Frequency - Max
325MHz
Divider/Multiplier
Yes/No
Voltage - Supply
1.71V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TFLGA Exposed Pad
Supplier Device Package
16-LGA (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 137
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1155,39000 Kč155,39 Kč
10115,88800 Kč1 158,88 Kč
25106,37600 Kč2 659,40 Kč
10096,08680 Kč9 608,68 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:155,39000 Kč
Unit Price with VAT:188,02190 Kč