Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.5A 8-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL80019IRZ-T

DigiKey Part Number
ISL80019IRZ-TTR-ND - Tape & Reel (TR)
ISL80019IRZ-TCT-ND - Cut Tape (CT)
ISL80019IRZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL80019IRZ-T
Description
IC REG BUCK ADJ 1.5A 8TDFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.5A 8-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ISL80019IRZ-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-TDFN-EP (2x2)
Voltage - Input (Min)
2.7V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL80015FRZ-TRenesas Electronics Corporation0ISL80015FRZ-T-ND0,54092 KčParametric Equivalent
ISL80019FRZ-TRenesas Electronics Corporation0ISL80019FRZ-T-ND0,89714 KčParametric Equivalent
ISL80020FRZ-TRenesas Electronics Corporation2 05120-ISL80020FRZ-TCT-ND1,40000 KčParametric Equivalent
In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
145,05000 Kč45,05 Kč
1031,86700 Kč318,67 Kč
2528,71400 Kč717,85 Kč
10025,32070 Kč2 532,07 Kč
25023,72856 Kč5 932,14 Kč
50022,77630 Kč11 388,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00021,99692 Kč21 996,92 Kč
2 00021,35843 Kč42 716,86 Kč
3 00021,03972 Kč63 119,16 Kč
5 00020,68720 Kč103 436,00 Kč
7 00020,48168 Kč143 371,76 Kč
10 00020,28414 Kč202 841,40 Kč
Manufacturers Standard Package
Unit Price without VAT:45,05000 Kč
Unit Price with VAT:54,51050 Kč