Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 10-DFN (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ISL80111IRAJZ

DigiKey Part Number
ISL80111IRAJZ-ND
Manufacturer
Manufacturer Product Number
ISL80111IRAJZ
Description
IC REG LINEAR POS ADJ 1A 10DFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ISL80111IRAJZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
10 mA
Packaging
Tube
PSRR
80dB ~ 60dB (120Hz)
Part Status
Active
Control Features
Enable, Power Good
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
3.6V
Package / Case
10-VFDFN Exposed Pad
Voltage - Output (Min/Fixed)
0.8V
Supplier Device Package
10-DFN (3x3)
Voltage - Output (Max)
Base Product Number
Voltage Dropout (Max)
1.3V @ 1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL80111IRAJZ-TRenesas Electronics Corporation6 00020-ISL80111IRAJZ-TCT-ND49,22000 KčParametric Equivalent
In-Stock: 885
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
149,22000 Kč49,22 Kč
1034,85000 Kč348,50 Kč
2531,44160 Kč786,04 Kč
10027,77540 Kč2 777,54 Kč
25026,05520 Kč6 513,80 Kč
50025,02576 Kč12 512,88 Kč
1 00024,18341 Kč24 183,41 Kč
3 00023,14849 Kč69 445,47 Kč
5 00022,76762 Kč113 838,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:49,22000 Kč
Unit Price with VAT:59,55620 Kč