
932SQ420DKLF | |
|---|---|
DigiKey Part Number | 800-2586-ND |
Manufacturer | |
Manufacturer Product Number | 932SQ420DKLF |
Description | IC CLK SYN INTEL 64-VFQFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Intel, Romley Clock Synthesizer IC 146.7MHz 1 Output 64-VFQFPN (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Intel, Romley | |
Input | Crystal | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:19 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 146.7MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VFQFPN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,71000 Kč | 271,71 Kč |
| 10 | 213,42400 Kč | 2 134,24 Kč |
| 25 | 198,85960 Kč | 4 971,49 Kč |
| 207 | 176,65304 Kč | 36 567,18 Kč |
| 414 | 171,80727 Kč | 71 128,21 Kč |
| 621 | 169,38116 Kč | 105 185,70 Kč |
| 1 035 | 166,69146 Kč | 172 525,66 Kč |
| Unit Price without VAT: | 271,71000 Kč |
|---|---|
| Unit Price with VAT: | 328,76910 Kč |

