
8A34044C-000NLG | |
|---|---|
DigiKey Part Number | 800-4310-ND |
Manufacturer | |
Manufacturer Product Number | 8A34044C-000NLG |
Description | IC CLOCK GENERATOR 72VFQFPN |
Customer Reference | |
Detailed Description | Clock Generator IC 1GHz 8 72-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Ratio - Input:Output 4:12 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output Yes/Yes |
Packaging Tray | Frequency - Max 1GHz |
Part Status Obsolete | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 1.71V ~ 3.465V |
Type Clock Generator | Operating Temperature -40°C ~ 85°C (TA) |
PLL Yes | Mounting Type Surface Mount |
Input Clock | Package / Case 72-VFQFN Exposed Pad |
Output CML, HCSL, HSTL, LVCMOS, LVDS, LVPECL, SSTL | Supplier Device Package 72-VFQFPN (10x10) |
Number of Circuits 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8A34044E-000NLG | Renesas Electronics Corporation | 0 | 8A34044E-000NLG-ND | 838,66000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 820,18000 Kč | 820,18 Kč |
| 10 | 652,49200 Kč | 6 524,92 Kč |
| 25 | 611,68000 Kč | 15 292,00 Kč |
| Unit Price without VAT: | 820,18000 Kč |
|---|---|
| Unit Price with VAT: | 992,41780 Kč |







