
8A34044E-000NLG | |
|---|---|
DigiKey Part Number | 8A34044E-000NLG-ND |
Manufacturer | |
Manufacturer Product Number | 8A34044E-000NLG |
Description | IC FREQ TRANS 72VFQFPN |
Customer Reference | |
Detailed Description | Frequency Translator IC 1GHz 4 72-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Ratio - Input:Output 4:12 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output Yes/Yes |
Packaging Tray | Frequency - Max 1GHz |
Part Status Active | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 1.71V ~ 3.465V |
Type Frequency Translator | Operating Temperature -40°C ~ 85°C (TJ) |
PLL Yes | Mounting Type Surface Mount |
Input Clock | Package / Case 72-VFQFN Exposed Pad |
Output CML, HCSL, HSTL, LVCMOS, LVDS, LVPECL, SSTL | Supplier Device Package 72-VFQFPN (10x10) |
Number of Circuits 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 838,66000 Kč | 838,66 Kč |
| 10 | 683,90500 Kč | 6 839,05 Kč |
| 25 | 648,35120 Kč | 16 208,78 Kč |
| Unit Price without VAT: | 838,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 014,77860 Kč |

